Filter Your Search
1 - 2 of 2 results
|
IDT54FCT245LB
e2v technologies
|
Check for Price | Active | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | ENABLE LOW/HIGH | 32 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | MILITARY | R-XQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | UNSPECIFIED | RECTANGULAR | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | |||||||||||||||||
|
IDT54FCT245LB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | QLCC | QCCN, LCC20,.35SQ | 20 |