Filter Your Search
1 - 2 of 2 results
|
IDT54FCT373ATDB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 9.8 ns | 5.6 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | RENESAS ELECTRONICS CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IDT54FCT373ATDB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 9.8 ns | 5.6 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP-20 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 20 | 1988-01-01 |