Filter Your Search
1 - 10 of 39 results
|
IDT54FCT541DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDT54FCT541AEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 ns | 5.1 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
IDT54FCT541CTL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IDT54FCT541ATL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IDT54FCT541TL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IDT54FCT541EB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
IDT54FCT541ADB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 ns | 5.1 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT54FCT541CTDB
Teledyne e2v
|
Check for Price | Active | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 5.5 V | 4.5 V | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
IDT54FCT541ALB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IDT54FCT541LB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |