Filter Your Search
1 - 2 of 2 results
|
IDT54FCT574TLB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IDT54FCT574TLB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 11 ns | 11 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC-20 | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | 1988-01-01 |