Filter Your Search
1 - 1 of 1 results
|
IDT5T9050PGGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.8 ns | 1.8 ns | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 12 mA | 5 | 25 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 |