Filter Your Search
1 - 1 of 1 results
|
IDT7381L16J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 62.5 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 76 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 1.27 MM PITCH, PLASTIC, LCC-68 | 68 | not_compliant | 3A991.A.2 | 8542.31.00.01 |