Filter Your Search
1 - 3 of 3 results
|
IDT74ALVCH16373PVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.6 ns | 2 | 8 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 | ||||||||
|
IDT74ALVCH16373PV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.6 ns | 2 | 8 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74ALVCH16373PV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.6 ns | 3.6 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | not_compliant | 8542.39.00.01 |