Filter Your Search
1 - 2 of 2 results
|
IDT74ALVCH16820PV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.5 ns | 4.8 ns | 1 | 10 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.635 MM PITCH, SSOP-56 | 56 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16820PV8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.5 ns | 1 | 10 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 |