Filter Your Search
1 - 6 of 6 results
|
IDT74ALVCH16821PV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 2 | 10 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16821PV8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.3 ns | 2 | 10 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
|
IDT74ALVCH16821PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 2 | 10 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.40 MM PITCH, TVSOP-56 | 56 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16821PA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 2 | 10 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16821PF8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.3 ns | 2 | 10 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
|
IDT74ALVCH16821PA8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.3 ns | 2 | 10 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 |