Filter Your Search
1 - 4 of 4 results
|
IDT74ALVCH16863PAG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 4 ns | 2 | 9 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | compliant | 8542.39.00.01 | |||||||||
|
IDT74ALVCH16863PA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4 ns | 2 | 9 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | compliant | 8542.39.00.01 | |||||||||
|
IDT74ALVCH16863PA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4 ns | 3.4 ns | 2 | 9 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16863PAG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 4 ns | 2 | 9 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 |