Filter Your Search
1 - 4 of 4 results
|
IDT74ALVCH16901PAG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH PARITY GENERATOR/CHECKER | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 64 | unknown | 8542.39.00.01 | ||||||||||||
|
IDT74ALVCH16901PA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 4.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH PARITY GENERATOR/CHECKER | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16901PA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH PARITY GENERATOR/CHECKER | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 64 | compliant | 8542.39.00.01 | ||||||||
|
IDT74ALVCH16901PAG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 5.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH PARITY GENERATOR/CHECKER | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 64 | compliant | 8542.39.00.01 |