Filter Your Search
1 - 1 of 1 results
|
IDT74FCT157CTQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP16,.25 | 16 | not_compliant | 8542.39.00.01 |