Filter Your Search
1 - 10 of 13 results
|
IDT74FCT162245TPVT/R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 | |||
|
IDT74FCT162245TPV8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | unknown | ||||||||||||
|
IDT74FCT162245TPAT/R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT162245TPVG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | 8542.39.00.01 | |||||||||||
|
IDT74FCT162245TE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 48 | compliant | 8542.39.00.01 | |||||
|
IDT74FCT162245TPVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | GREEN, SSOP-48 | 48 | compliant | 8542.39.00.01 | ||||||||
|
IDT74FCT162245TPA8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | unknown | ||||||||||||
|
IDT74FCT162245TPA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-48 | 48 | compliant | |||||||
|
IDT74FCT162245TEG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 7 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 48 | compliant | 8542.39.00.01 | |||||
|
IDT74FCT162245TPAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | compliant | 8542.39.00.01 |