Filter Your Search
1 - 2 of 2 results
![]() |
IDT74FCT16240TPFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TVSOP-48 | 48 | compliant | 8542.39.00.01 | ||||||||
![]() |
IDT74FCT16240TPF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | not_compliant | 8542.39.00.01 |