Filter Your Search
1 - 1 of 1 results
|
IDT74FCT16244CTPF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.4 ns | 4.1 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | not_compliant |