Filter Your Search
1 - 4 of 4 results
|
IDT74FCT163245APV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.6 ns | 4.6 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74FCT163245APVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.6 ns | 4.6 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | EAR99 | 1992-01-01 | |||
|
IDT74FCT163245APV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.6 ns | 4.6 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-48 | 48 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT163245APVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.6 ns | 4.6 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | EAR99 | 1992-01-01 |