Filter Your Search
1 - 10 of 102 results
|
IDT74FCT3807AQI
Integrated Device Technology Inc
|
$1.5313 | No | Obsolete | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 450 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74FCT3807EPGI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 2 ns | 1 | YES | TSSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 10 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | ||||||||||||
|
IDT74FCT3807L
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 4.8 ns | 1 | YES | QCCN | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 1NS | SCHMITT TRIGGER | 10 | 500 ps | 3.6 V | 3 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-20 | 20 | compliant | 8542.39.00.01 | |||||||||||
|
IDT74FCT38074DCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.937 mm | 4.926 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | EAR99 | |||||
|
IDT74FCT3807DPYI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 2.5 ns | 2.5 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 10 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
IDT74FCT3807ASO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 0.75NS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT3807ASO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 0.75NS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT3807DPYGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2.5 ns | 2.5 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 10 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | EAR99 | |||||
|
IDT74FCT3807PY8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.8 ns | 4.8 ns | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 1NS | STANDARD | 24 mA | 10 | 500 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT3807AQI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 450 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | not_compliant | 8542.39.00.01 |