Filter Your Search
1 - 2 of 2 results
|
IDT74FCT574ASO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT574ASO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 |