Filter Your Search
1 - 10 of 10 results
|
IDT74LVCH16543APV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 | |||||
|
IDT74LVCH16543APA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74LVCH16543APA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 | |||||
|
IDT74LVCH16543APAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-56 | 56 | compliant | 8542.39.00.01 | EAR99 | 1998-06-01 | |||
|
IDT74LVCH16543APAG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
IDT74LVCH16543APF8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 7.4 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | |||||||||||||||
|
IDT74LVCH16543APAG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | EAR99 | |||||||
|
IDT74LVCH16543APAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-56 | 56 | compliant | 8542.39.00.01 | EAR99 | 1998-06-01 | ||
|
IDT74LVCH16543APF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, TSSOP56,.25,16 | 56 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74LVCH16543APV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 7.4 ns | 5.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 |