Parametric results for: idt79r3010l-25g under Math Processors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: idt79r3010l25g
Select parts from the table below to compare.
Compare
Compare
IDT79R3010L-25GB
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-XPGA-P84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01
IDT79R3010L-25G
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 600 mA 5.25 V 4.75 V COMMERCIAL S-XPGA-P84 Not Qualified e0 70 °C 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01
IDT79R3010L-25GM
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-XPGA-P84 Not Qualified e0 125 °C -55 °C 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01