Filter Your Search
1 - 2 of 2 results
|
IE2405D
XP Power
|
$4.9832 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 1 | NO | NO | WIDTH-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 6.86 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||
|
IE2405D-H
XP Power
|
Check for Price | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 1 | NO | NO | WIDTH-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 6.86 mm | XP POWER LTD | DIP-4 | compliant | EAR99 |