Filter Your Search
1 - 1 of 1 results
|
IFX007TAUMA1
Infineon Technologies AG
|
$2.8784 | Yes | Active | 24 V | SCHMITT TRIGGER | PUSH-PULL | 77 A | 21 µs | 31 µs | HALF BRIDGE BASED MOSFET DRIVER | LOW SIDE THE TURN ON IS 36us and turn off is 16 us | YES | 1 | 2.8 mA | 40 V | 8 V | YES | R-PSSO-G7 | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.6,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-263, SMSIP7H,.6,50TB | compliant | EAR99 | 8542.39.00.01 | Infineon |