Filter Your Search
1 - 2 of 2 results
|
IFX1117MEV33HTMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 4.7 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | 1 | 125 °C | 260 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Infineon | |||
|
IFX1117MEV33
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 4.7 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Infineon |