Filter Your Search
1 - 10 of 17 results
|
IFX1763LDV
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 320 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1.1475 % | 1 | 20 V | 1.22 V | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.13,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
IFX1763XEJV33XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 3 | 260 | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ||||||||||||||||||||||||||||||||||||
|
IFX1763XEJVXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 19.55 V | 1.22 V | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, MS-012BA, DSO-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | |||||||||||||||
|
IFX1763LDV33
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 20 V | 3.8 V | 3.3 V | 320 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.02 % | 0.038 % | 1 | 3.38 V | 3.22 V | 2.5 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.13,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
IFX1763LDV50XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 20 V | 5.5 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 5.125 V | 4.875 V | 2.5 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | YES | TIN | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | TSON-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||
|
IFX1763LDVXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 20 V | 1.22 V | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | HTSON, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | |||||||||||||||
|
SP000938784
Infineon Technologies AG
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||
|
IFX1763LDV33XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.38 V | 3.22 V | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | TSON-10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ||||||||||||||
|
SP000938802
Infineon Technologies AG
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||
|
SP000937458
Infineon Technologies AG
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |