Filter Your Search
1 - 10 of 971 results
|
IH10BQ270K
Vishay Intertechnologies
|
$4.8783 | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 18 mΩ | 10 % | NO | 12.5 A | Ferrite | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Flame Retardant | 2 | Radial | Bulk | TUBULAR PACKAGE | WIRE | 1.65 mm | 25.4 mm | 17.45 mm | 23.75 mm | 28.58 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||
|
IH10BQ101K
Vishay Intertechnologies
|
$6.3708 | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 30 mΩ | 10 % | NO | 10 A | Ferrite | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Flame Retardant | 2 | Radial | Bulk | TUBULAR PACKAGE | WIRE | 1.65 mm | 25.4 mm | 33.32 mm | 23.75 mm | 41.28 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||
|
IH10EB101K
Vishay Intertechnologies
|
$7.5581 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 30 mΩ | 10 % | NO | 1 kHz | 10 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 1.65 mm | 25.4 mm | 33.32 mm | 23.75 mm | 41.28 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | RADIAL LEADED, ROHS COMPLIANT | |||||||||||||
|
CIH10T3N3JBC
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 10 % | 300 mA | Ceramic | 0603 | NO | e3 | Air Gap | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | compliant | 0603 | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
CDMPIH10D48/T125NP-470MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 139 mΩ | 20 % | YES | 100 kHz | 1.7 A | FERRITE | 3939 | CDMPIH10D48/T125 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | 3939 | ||||||||||||||||||||
|
CIH10T27NKNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 450 mΩ | 10 % | 500 mA | 1.4 GHz | Ceramic | 12 | 0603 | CIH | CIH | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | compliant | 0603 | ||||||||||||||||||||
|
CIH10T39NKAC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 600 mΩ | 10 % | 400 mA | 1.1 GHz | Ceramic | 12 | 0603 | CIH | CIH | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | compliant | 0603 | ||||||||||||||||||||
|
CIH10T6N8KNE
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 10 % | 700 mA | 4 GHz | Ceramic | 10 | 0603 | CIH | CIH | 125 °C | -55 °C | Chip | SMT | Tape, Embossed | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | compliant | 0603 | ||||||||||||||||||||||
|
CIH10TR22JBE
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.5 Ω | 5 % | 200 mA | 400 MHz | Ceramic | 8 | 0603 | CIH | CIH | 125 °C | -55 °C | Chip | SMT | Tape, Embossed | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | compliant | 0603 | ||||||||||||||||||||||
|
CDMPIH10D38NP-2R7PC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 23.7 mΩ | 25 % | YES | 100 kHz | 5.2 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.7 mm | 10.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |