Filter Your Search
1 - 10 of 13 results
|
IH5022MDD/883B
General Electric Solid State
|
Check for Price | No | Transferred | NO | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
IH5022MDD
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||
|
IH5022MDD/883B
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 240 Ω | 500 ns | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||
|
IH5022MDD/HR
General Electric Solid State
|
Check for Price | No | Obsolete | NO | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
IH5022MDD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
![]() |
IH5022MDD
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 1.2 mm | 7.62 mm | INTERSIL CORP | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||
|
IH5022MDD/C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
IH5022MDD/883C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
IH5022MDD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
IH5022MDD/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 240 Ω | 500 ns | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |