Filter Your Search
1 - 8 of 8 results
|
IH5043CWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
IH5043CWE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
IH5043CWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, LEAD FREE, SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
IH5043CWE-T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
IH5043CWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 2000-01-06 | |||||||||
|
IH5043CWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
IH5043CWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
IH5043CWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 50 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, LEAD FREE, SOIC-16 | 16 | compliant | 16-SOIC_W-300_MIL | 2000-01-06 | Analog Devices |