Filter Your Search
1 - 8 of 8 results
|
IH5116MJI
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
IH5116MJI
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP-28 | ||||||
|
IH5116MJI/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP-28 | |||||
|
IH5116MJI/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-28 | |||||
|
IH5116MJI
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.2 kΩ | 45 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 60 dB | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-28 | |||
|
IH5116MJI
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
IH5116MJI/883B
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | DIP-28 | |||||
|
IH5116MJI
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 1.2 kΩ | 45 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 60 dB | MILITARY | R-GDIP-T28 | COMMERCIAL | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | unknown | , |