Filter Your Search
1 - 7 of 7 results
|
IH5151MJE/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 25 Ω | 10 Ω | 500 ns | 250 ns | SPDT | CMOS | 1 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
IH5151MJE/883B
General Electric Solid State
|
Check for Price | No | Transferred | NO | 50 Ω | 500 ns | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
IH5151MJE/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 40 Ω | 8 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 2 | 54 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||||
|
IH5151MJE/883B
Analog Devices Inc
|
Check for Price | No | Active | 15 V | NO | -15 V | 40 Ω | 8 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 2 | 54 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | CERDIP-16 | not_compliant | ||||||||||||
|
IH5151MJE/883B
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
IH5151MJE/883B
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 50 Ω | 500 ns | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
IH5151MJE/883B
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 25 Ω | 10 Ω | 500 ns | 250 ns | SPDT | CMOS | 1 | 2 | 54 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 |