Filter Your Search
1 - 2 of 2 results
|
IHB2EB561K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 388 mΩ | 10 % | NO | 1 kHz | 1.6 A | Ferrite | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 130 °C | -55 °C | Bobbin | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 510 µm | 12.7 mm | 14.99 mm | 20.96 mm | 21.34 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||
|
IHB2EB561K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 388 mΩ | 10 % | NO | 1 kHz | 1.6 A | Ferrite | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 130 °C | -55 °C | Bobbin | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 510 µm | 12.7 mm | 14.99 mm | 20.96 mm | 21.34 mm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT |