Filter Your Search
1 - 1 of 1 results
|
IHL0212D05
XP Power
|
$8.0181 | Yes | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PSMA-T5 | CE, UKCA | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.5 mm | XP POWER LTD | compliant | EAR99 | XP POWER |