Parametric results for: ihl0212s3v3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ihl0212s3v3
Select parts from the table below to compare.
Compare
Compare
IHL0212S3V3
XP Power
$7.4302 Yes Yes Active 12 V 3.3 V 13.2 V 10.8 V 3.135 V 3.465 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 74 % 1.2 % 10 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 1.65 W R-PSMA-T4 CE, UKCA 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.5 mm XP POWER LTD compliant EAR99 XP POWER