Filter Your Search
1 - 1 of 1 results
|
IHL0212S3V3
XP Power
|
$7.4302 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.135 V | 3.465 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1.65 W | R-PSMA-T4 | CE, UKCA | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.5 mm | XP POWER LTD | compliant | EAR99 | XP POWER |