Filter Your Search
1 - 10 of 470 results
|
IHLP2525CZER6R8M01
Vishay Intertechnologies
|
$0.1284 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | 21 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
IHLP2525AHER1R0M01
Vishay Intertechnologies
|
$0.2068 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 18.3 mΩ | 20 % | YES | 100 kHz | 7 A | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 1.8 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2525CZER150M8A
Vishay Intertechnologies
|
$0.3106 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 105.9 mΩ | 20 % | YES | 100 kHz | 3.7 A | 10.4 MHz | COMPOSITE | 2725 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2525CZERR47M8A
Vishay Intertechnologies
|
$0.3856 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 4.14 mΩ | 20 % | YES | 100 kHz | 20 A | 79.6 MHz | COMPOSITE | 2725 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525 | compliant | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2525CZER1R0M11
Vishay Intertechnologies
|
$0.4034 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 8 mΩ | 20 % | YES | 100 kHz | 12.5 A | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2525CZER2R2M11
Vishay Intertechnologies
|
$0.4282 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 16.5 mΩ | 20 % | YES | 100 kHz | 9 A | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2525CZER100M8A
Vishay Intertechnologies
|
$0.4288 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 76.9 mΩ | 20 % | YES | 100 kHz | 4 A | 13.9 MHz | COMPOSITE | 2725 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2525CZER1R0M5A
Vishay Intertechnologies
|
$0.4501 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 8.45 mΩ | 20 % | YES | 100 kHz | 12 A | 53.2 MHz | 2725 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | 2525 | compliant | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2525CZER2R2M5A
Vishay Intertechnologies
|
$0.4501 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 18.3 mΩ | 20 % | YES | 100 kHz | 8.1 A | 31.2 MHz | 2725 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | 2525 | compliant | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2525CZER4R7M5A
Vishay Intertechnologies
|
$0.4816 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38.4 mΩ | 20 % | YES | 100 kHz | 5.6 A | 25.5 MHz | 2725 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | 2525 | compliant | Vishay | EAR99 | 8504.50.80.00 |