Filter Your Search
1 - 2 of 2 results
|
IHLP1616BZERR22MA1
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 8 mΩ | 20 % | YES | 100 kHz | 13 A | 151 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.45 mm | 4.06 mm | VISHAY DALE | 1816 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHLP1616BZERR22MA1
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 8 mΩ | 20 % | YES | 100 kHz | 13 A | 151 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.45 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1616, GREEN | compliant | Vishay |