Filter Your Search
1 - 10 of 196 results
|
IHLP4040DZER2R2M01
Vishay Intertechnologies
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 9 mΩ | 20 % | YES | 100 kHz | 12 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER3R3M01
Vishay Intertechnologies
|
$0.2318 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 14.4 mΩ | 20 % | YES | 100 kHz | 10 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER220M5A
Vishay Intertechnologies
|
$0.2445 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 75.44 mΩ | 20 % | YES | 100 kHz | 4.1 A | 8.3 MHz | COMPOSITE | 4040 | DC-DC CONVERTER | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.16 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
IHLP4040DZERR56M01
Vishay Intertechnologies
|
$0.2553 | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.95 mΩ | 20 % | YES | 100 kHz | 27.5 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER470M11
Vishay Intertechnologies
|
$0.2790 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 145 mΩ | 20 % | YES | 100 kHz | 3.3 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER220M8A
Vishay Intertechnologies
|
$0.2826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 75.44 mΩ | 20 % | YES | 100 kHz | 4.1 A | 8.3 MHz | COMPOSITE | 4040 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.16 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 4141 | compliant | Vishay | EAR99 | 8504.50.80.00 | ||
|
IHLP4040DZERR19M01
Vishay Intertechnologies
|
$0.2899 | Yes | Active | GENERAL PURPOSE INDUCTOR | 190 nH | 0.95 mΩ | 20 % | YES | 100 kHz | 40 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER2R0M11
Vishay Intertechnologies
|
$0.3203 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 5.8 mΩ | 20 % | YES | 100 kHz | 16 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER6R8M01
Vishay Intertechnologies
|
$0.5250 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 23.3 mΩ | 20 % | YES | 100 kHz | 8 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER1R8M11
Vishay Intertechnologies
|
$0.5826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 5 mΩ | 20 % | YES | 100 kHz | 17 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |