Parametric results for: ihth-1125kz-5a under Fixed Inductors

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
-
-
Manufacturer Part Number: ihth1125kz
Select parts from the table below to compare.
Compare
Compare
IHTH1125KZEB220M5A
Vishay Intertechnologies
$6.0260 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 6.83 mΩ 20 % NO 100 kHz 21 A 5.61 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 1.6 mm 4.191 mm 17.602 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8504.50.80.00 Vishay
IHTH1125KZEB150M5A
Vishay Intertechnologies
$6.2135 Yes Yes Active GENERAL PURPOSE INDUCTOR 15 µH 4.76 mΩ 20 % NO 100 kHz 26 A 6.17 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 1.803 mm 4.191 mm 16.485 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay
IHTH1125KZEB3R3M5A
Vishay Intertechnologies
$6.4157 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 1.5 mΩ 20 % NO 100 kHz 57 A 15.8 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 2.007 mm 4.191 mm 16.764 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay
IHTH1125KZEBR47M5A
Vishay Intertechnologies
$6.6446 Yes Yes Active GENERAL PURPOSE INDUCTOR 470 nH 0.3 mΩ 20 % NO 100 kHz 125 A 57.25 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 3.302 mm 4.191 mm 14.707 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay RADIAL LEADED
IHTH1125KZEB330M5A
Vishay Intertechnologies
$6.9196 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 µH 11.3 mΩ 20 % NO 100 kHz 15.9 A 4.2 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 1.27 mm 4.191 mm 17.831 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8504.50.80.00 Vishay
IHTH1125KZEB1R0M5A
Vishay Intertechnologies
$6.9280 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 µH 0.5 mΩ 20 % NO 100 kHz 90 A 29.3 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 2.54 mm 4.191 mm 14.453 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay
IHTH1125KZEB2R2M5A
Vishay Intertechnologies
$6.9759 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 0.77 mΩ 20 % NO 100 kHz 72 A 17.25 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 2.54 mm 4.191 mm 17.247 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay
IHTH1125KZEB100M5A
Vishay Intertechnologies
$7.2929 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 3.64 mΩ 20 % NO 100 kHz 33 A 7.76 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 1.803 mm 4.191 mm 17.831 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay
IHTH1125KZEB680M5A
Vishay Intertechnologies
$7.2929 Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 27.4 mΩ 20 % NO 100 kHz 10.5 A 2.95 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 1.118 mm 4.191 mm 16.586 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay
IHTH1125KZEB8R2M5A
Vishay Intertechnologies
$7.2929 Yes Yes Active GENERAL PURPOSE INDUCTOR 8.2 µH 3 mΩ 20 % NO 100 kHz 34.5 A 9.24 MHz COMPOSITE HIGH CURRENT INDUCTOR 1 YES AEC-Q200 155 °C -55 °C High Current 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 1.803 mm 4.191 mm 17.831 mm 28.575 mm 10.744 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay