Filter Your Search
1 - 1 of 1 results
|
IKN0200000
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 24 V | 2000 Cycle(s) | 0.03 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | LOW PROFILE | 0.1A@24VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -40 °C | 100 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BRONZE | POLYETHYLENE | POLYETHYLENE | TUBE | 4 | TOP TAPE SEALED | WAVE | NO | Tin (Sn) - with Nickel (Ni) barrier | SOLDER | ULTRASONIC | 6 mm | 4 mm | 7.3 mm | 0.133 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem |