Filter Your Search
1 - 10 of 11 results
|
IL2412S
XP Power
|
$6.8137 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.64 V | 12.36 V | 168 mA | 1 | NO | NO | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.16 mm | XP POWER LTD | MODULE | SIP-4 | 4 | compliant | EAR99 | XP POWER | |||||
|
IL2415S
XP Power
|
$7.8875 | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 132 mA | 1 | NO | NO | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.16 mm | XP POWER LTD | MODULE | SIP-4 | 4 | compliant | EAR99 | XP POWER | |||||
|
IL2412
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
IL2412SH
XP Power
|
Check for Price | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.64 V | 12.36 V | 168 mA | 1 | NO | NO | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.16 mm | XP POWER LTD | MODULE | , SIP4,.24 | 4 | compliant | EAR99 | ||||||
|
IL2418D
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | YES | 1 | OTHER | R-PDSO-G8 | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | IK SEMICON CO LTD | SOP, | unknown | TELEPHONE RINGER CIRCUIT | ||||||||||||||||||||||||||
|
IL2418DT
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | YES | 1 | OTHER | R-PDSO-G8 | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | IK SEMICON CO LTD | SOP-8 | unknown | TELEPHONE RINGER CIRCUIT | ||||||||||||||||||||||||||
|
IL2418N
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | NO | 1 | OTHER | R-PDIP-T8 | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.335 mm | 5.33 mm | IK SEMICON CO LTD | DIP, | unknown | TELEPHONE RINGER CIRCUIT | ||||||||||||||||||||||||||
|
IL2412H
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
IL2415SH
XP Power
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 132 mA | 1 | NO | NO | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.16 mm | XP POWER LTD | MODULE | , SIP4,.24 | 4 | compliant | EAR99 | ||||||
|
IL2415
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 |