Filter Your Search
1 - 2 of 2 results
|
IL3222-3E
NVE Corporation
|
$4.3943 | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 65 ns | LINE TRANSCEIVER | YES | 800 µA | EIA-422 | 1 | 1.5 V | 4 mA | 150 ns | 7 mA | 5.5 V | 3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.25 mm | DUAL | 9.9 mm | 2.67 mm | 3.925 mm | NVE CORP | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
IL3222-3ETR13
NVE Corporation
|
Check for Price | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 65 ns | LINE TRANSCEIVER | YES | 800 µA | EIA-422 | 1 | 1.5 V | 4 mA | 150 ns | 7 mA | 5.5 V | 3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.25 mm | DUAL | 9.9 mm | 2.67 mm | 3.925 mm | NVE CORP | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |