Filter Your Search
1 - 2 of 2 results
|
ILB1206ER202V
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mA | 500 mΩ | 2000 OHM Ω | SURFACE MOUNT | 30 MHz | 30 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1206 | Chip | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | Vishay | |||||
|
ILB1206ER202V
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 mA | 500 mΩ | 2000 OHM Ω | SURFACE MOUNT | 30 MHz | 30 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1206 | Chip | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY DALE | 1206 | unknown | Vishay | EAR99 | 8504.50.80.00 |