Filter Your Search
1 - 10 of 31 results
|
ILC6370AP25X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 V | 10 V | 400 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | SOP, TO-243 | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ILC6370AP33X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 10 V | 400 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | SOP, TO-243 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ILC6370CP-50
Impala Linear Corp
|
Check for Price | No | Transferred | 400 mA | YES | 50 kHz | VOLTAGE-MODE | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | DUAL | IMPALA LINEAR CORP | DFP, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ILC6370AP52X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 10 V | 400 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | SOP, TO-243 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ILC6370BP-33
Impala Linear Corp
|
Check for Price | No | Transferred | 400 mA | YES | 100 kHz | VOLTAGE-MODE | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | DUAL | IMPALA LINEAR CORP | DFP, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ILC6370AP-50
Impala Linear Corp
|
Check for Price | No | Transferred | 400 mA | YES | 180 kHz | VOLTAGE-MODE | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | DUAL | IMPALA LINEAR CORP | DFP, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ILC6370AP-25
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 400 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | SOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ILC6370CP-33
Impala Linear Corp
|
Check for Price | No | Transferred | 400 mA | YES | 50 kHz | VOLTAGE-MODE | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | DUAL | IMPALA LINEAR CORP | DFP, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ILC6370AP52X
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 10 V | 400 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOT-89 | SOP, | 5 | unknown | ||||||||||||||
|
ILC6370AP50X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 10 V | 400 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-F5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | LSOF, TO-243 | 5 | unknown | EAR99 | 8542.39.00.01 |