Filter Your Search
1 - 10 of 24 results
|
ILC7062CM33X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 10 V | 4.3 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
ILC7062CM-50
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 6 V | 5 V | 380 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
ILC7062CP-25
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
ILC7062CP25X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
ILC7062CP-33
Impala Linear Corp
|
Check for Price | Transferred | IMPALA LINEAR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ILC7062CP-50
Impala Linear Corp
|
Check for Price | No | Transferred | 5 V | 380 mV | 250 mA | 1 | YES | FIXED | 12 V | 0.06 % | 0.08 % | CMOS | 2 % | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | IMPALA LINEAR CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
ILC7062CP50X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 10 V | 6 V | 5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
ILC7062CM-25
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
ILC7062CM44X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.4 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.488 V | 4.312 V | CMOS | 2 % | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
ILC7062CM-30
Impala Linear Corp
|
Check for Price | No | Obsolete | 3 V | 400 mV | 250 mA | 1 | YES | FIXED | 12 V | 0.054 % | 0.09 % | CMOS | 2 % | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | IMPALA LINEAR CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 |