Filter Your Search
1 - 2 of 2 results
|
ILC7071AIM533X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.3 V | 3.62 V | 3.3 V | 275 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 10 V | 0.0025 % | 0.00825 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.55 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
ILC7071AIM533X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.3 V | 3.62 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 1 | 3.333 V | 3.267 V | CMOS | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.55 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo |