Filter Your Search
1 - 2 of 2 results
|
ILC7280AR8585X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 9 V | 3.03 V | 2.85 V | 155 mV | 150 mA | 2.85 V | 180 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 10 V | 0.01425 % | 0.021375 % | 1 | 2.8785 V | 2.8215 V | 2.8785 V | 2.8215 V | CMOS | 1 % | S-PDSO-G8 | e3 | Not Qualified | 150 °C | -65 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 940 µm | FAIRCHILD SEMICONDUCTOR CORP | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
ILC7280AR8585X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 9 V | 3.03 V | 2.85 V | 150 mA | 2.85 V | 180 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.8785 V | 2.8215 V | 2.8785 V | 2.8215 V | CMOS | S-PDSO-G8 | e3 | COMMERCIAL | 1 | 150 °C | -65 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 940 µm | ROCHESTER ELECTRONICS INC | MSOP | VSSOP, | 8 | unknown | Fixed,Positive,Multiple Output,Ldo |