Filter Your Search
1 - 1 of 1 results
|
ILCX08-BI0F18-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | TR | 500 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.50 |