Filter Your Search
1 - 2 of 2 results
|
IMC0805ERR22J01
Vishay Intertechnologies
|
$0.1633 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1 Ω | 5 % | YES | 100 MHz | 400 mA | 860 MHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||
|
IMC0805ERR22J01
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1 Ω | 5 % | YES | 100 MHz | 400 mA | 860 MHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | VISHAY DALE | 0805 | unknown | Vishay | EAR99 | 8504.50.80.00 |