Filter Your Search
1 - 2 of 2 results
|
IMC1210ER1R0K
Vishay Intertechnologies
|
$0.3019 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 10 % | YES | 7.96 MHz | 400 mA | 120 MHz | POWDERED IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
IMC1210ER1R0K
Vishay Dale
|
$0.4557 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 10 % | YES | 7.96 MHz | 400 mA | 120 MHz | POWDERED IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY DALE | 1310 | unknown | Vishay | EAR99 | 8504.50.80.00 |