Filter Your Search
1 - 2 of 2 results
|
IMC1812ES101J
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 8 Ω | 5 % | YES | 790 kHz | 110 mA | 8 MHz | IRON | 40 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.79MHZ | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812, ROHS COMPLIANT | compliant | |||||
|
IMC1812ES101J
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 8 Ω | 5 % | YES | 790 kHz | 110 mA | 8 MHz | IRON | 40 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.79MHZ | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY DALE | 1812 | unknown | EAR99 | 8504.50.80.00 |