Filter Your Search
1 - 2 of 2 results
|
IMC1812ESR22J
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 350 MHz | Non-Magnetic | 30 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2 | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY DALE | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
IMC1812ESR22J
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 350 MHz | Non-Magnetic | 30 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2 | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812, ROHS COMPLIANT | compliant |